No. of Amplifiers:1; Bandwidth Max:20kHz; Peak Continuous Isolation Voltage:2500V; Gain Non-Linearity Max:0.025%; Single Supply Voltage Min (+V):8.5V; Dual Supply Voltage Max ( 92F579;
No. of Amplifiers:1; Bandwidth Max:20kHz; Peak Continuous Isolation Voltage:2500V; Gain Non-Linearity Max:0.012%; Single Supply Voltage Min (+V):8.5V; Dual Supply Voltage Max ( 92F580;
Amplifiers, No. of:1; Voltage, isolation:750V; Case style:SIL; Temperature, operating range:0°C to +70°C; Amplifier IC type:Isolation; Bandwidth:0.002MHz; Base number:202; IC Generic number:20;
Amplifiers, No. of:1; Voltage, isolation:750V; Case style:SIL; Temperature, operating range:0°C to +70°C; Amplifier IC type:Isolation; Bandwidth:0.005MHz; Base number:204; IC Generic number:20;
Amplifiers, No. of:1; Voltage, isolation:2.5kV; Case style:DIP; Temperature, operating range:0°C to +70°C; Amplifier IC type:Isolation; Bandwidth:20kHz; Base number:210; IC Generic number:210;
Amplifiers, No. of:1; Voltage, isolation:2.5kV; Case style:DIP; Temperature, operating range:0°C to +70°C; Amplifier IC type:Isolation; Bandwidth:20kHz; Base number:210; IC Generic number:210;
Amplifiers, No. of:1; Voltage, isolation:1.5kV; Case style:DIP; Temperature, operating range:0°C to +70°C; Amplifier IC type:Isolation; Bandwidth:20kHz; Base number:210; IC Generic number:210;
Amplifiers, No. of:1; Case style:DIP; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Isolation; Bandwidth:0.085MHz; Base number:7800; IC Generic number:7800; Logic function;
No. of Amplifiers:1; Gain Non-Linearity Max:0.4%; Bandwidth Max:60kHz; Dual Supply Voltage Max (+/- V):18V; Dual Supply Voltage Min (+/- V):7V; Leaded Process Compatible:No; Pa 75C0468;
No. of Amplifiers:1; Gain Non-Linearity Max:0.1%; Bandwidth Max:60kHz; Dual Supply Voltage Max (+/- V):18V; Dual Supply Voltage Min (+/- V):7V; Leaded Process Compatible:No; Pa 75C0469;
No. of Amplifiers:1; Gain Non-Linearity Max:0.07%; Bandwidth Max:60kHz; Dual Supply Voltage Max (+/- V):18V; Dual Supply Voltage Min (+/- V):7V; Leaded Process Compatible:No; P 29C7378;
Amplifiers, No. of:1; Voltage, isolation:1.5kV; Case style:DIP; Temperature, operating range:-25°C to +85°C; Amplifier IC type:Isolation; Bandwidth:20kHz; Base number:103; IC Generic number:103;
No. of Amplifiers:1; Isolation Voltage:1500Vrms; Gain Non-Linearity Max:0.075%; No. of Pins:24; Operating Temperature Range:-25 C to +85 C; Bandwidth Max:20kHz; Dual Supply Vol 88K1955;
No. of Amplifiers:1; Gain Non-Linearity Max:0.1%; Bandwidth Max:20kHz; Dual Supply Voltage Max (+/- V):18V; Dual Supply Voltage Min (+/- V):10V; Leaded Process Compatible:Yes; 88K1956;
Amplifiers, No. of:1; Voltage, isolation:1500V; Case style:DIP; Temperature, operating range:-25°C to +85°C; Amplifier IC type:Isolation; Bandwidth:60kHz; Base number:120; IC Generic;
No. of Amplifiers:1; Gain Non-Linearity Max:0.1%; Bandwidth Max:60kHz; Dual Supply Voltage Max (+/- V):18V; Dual Supply Voltage Min (+/- V):4.5V; Leaded Process Compatible:Yes; 88K1117;