Amplifiers, No. of:1; Time, acquisition:3µs; Voltage, input offset max:3mV; Case style:DIP; Temperature, operating range:-25°C to +85°C; Amplifier IC type:Sample and Hold; Bandwidth:2MHz;
Amplifiers, No. of:1; Time, acquisition:700ns; Voltage, input offset max:3mV; Case style:DIP; Temperature, operating range:0°C to +70°C; Amplifier IC type:Sample and Hold; Bandwidth:4MHz;
Amplifiers, No. of:1; Time, acquisition:500ns; Voltage, input offset max:1.5mV; Case style:DIP; Temperature, operating range:0°C to +75°C; Amplifier IC type:Sample and Hold; Bandwidth:;
Amplifiers, No. of:1; Time, acquisition:1.0µs; Voltage, input offset max:0.5mV; Time, settling:165ns; Termination Type:SMD; Case style:SOIC; Amplifier IC type:Data Acquisition; Bandwidth,;
Amplifiers, No. of:1; Voltage, input offset max:5mV; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-25°C to +85°C; Amplifier IC type:Sample and Hold; Base number:29;
Amplifiers, No. of:1; Voltage, input offset max:10mV; Case style:DIP; Temperature, operating range:-40°C to +125°C; Amplifier IC type:Sample and Hold; Bandwidth:1MHz; Base number:398; IC G;
Amplifiers, No. of:1; Time, acquisition:4µs; Voltage, input offset max:10mV; Case style:TO-99; Temperature, operating range:0°C to +70°C; Amplifier IC type:Sample and Hold; Bandwidth:1M;
Amplifiers, No. of:1; Time, acquisition:4µs; Voltage, input offset max:10mV; Case style:DIP; Temperature, operating range:0°C to +70°C; Amplifier IC type:Sample and Hold; Bandwidth:1MHz; B;