1020089
FAIRCHILD SEMICONDUCTOR
FSA266K8X
Bus Switch IC
Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes 58K1534;
Yes
1
1+
$1.01
25+
$0.757
100+
$0.569
250+
$0.419
more...
–
–
–
–
–
1467288
FAIRCHILD SEMICONDUCTOR
FSTD16211MTDX
BUS SWITCH, 24BIT, SMD
Case style:TSSOP; Pins, No. of:56;
Yes
1
–
–
–
TSSOP
56
Accessories Available
1495463
FAIRCHILD SEMICONDUCTOR
FSTD3306L8X
SWITCH, BUS 2BIT, SMD, MICROPAK-8
Termination Type:SMD; Case style:MicroPak; Base number:3306; Pins, No. of:8;
Yes
1
1+
$1.53
25+
$1.08
100+
$0.78
250+
$0.73
more...
–
–
SMD
MicroPak
8
1495464
FAIRCHILD SEMICONDUCTOR
FSUSB20MUX
SWITCH, USB 2 1-PORT, SMD, MSOP10
Termination Type:SMD; Case style:MSOP; Base number:20; Pins, No. of:10;
Yes
1
1+
$1.94
25+
$1.38
100+
$0.99
250+
$0.92
more...
–
–
SMD
MSOP
10
Accessories Available
1495465
FAIRCHILD SEMICONDUCTOR
FSUSB30MUX
SWITCH, USB 2 2-PORT, SMD, MSOP10
Termination Type:SMD; Case style:MSOP; Base number:30; Pins, No. of:10;
Yes
1
1+
$2.02
25+
$1.43
100+
$1.03
250+
$0.96
more...
–
–
SMD
MSOP
10
Accessories Available
1495466
FAIRCHILD SEMICONDUCTOR
FSUSB40L10X
SWITCH, USB 2 2-PORT, MICROPAK-10
Termination Type:SMD; Case style:MicroPak; Base number:40; Pins, No. of:10;
Yes
1
1+
$2.34
25+
$1.70
100+
$1.54
250+
$1.31
more...
–
–
SMD
MicroPak
10
1495467
FAIRCHILD SEMICONDUCTOR
FSUSB42UMX
SWITCH, USB 2 2-PORT, SMD, UMLP-10
Termination Type:SMD; Case style:UMLP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:42; Pins, No. of:10;
Yes
1
1+
$2.34
25+
$1.70
100+
$1.54
250+
$1.31
more...
–
–
SMD
UMLP
10
1531692
LINEAR TECHNOLOGY
LTC2908CTS8-B1#PBF
IC,VOLT DETECTOR,FIXED,0.5,1.4,1.6,2.3,3,CMOS,TSSOP,8PIN,PLASTIC 66M7838
Yes
1
1+
$7.23
25+
$5.35
100+
$4.71
–
–
–
–
–
1102167
FAIRCHILD SEMICONDUCTOR
NC7SZ66P5
BUS SWITCH SPST, SMD, 7SZ66, SC705
Voltage, supply min:1.65V; Termination Type:SMD; Case style:SC-70; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:7; IC Generic numbe;
Yes
1
1+
$3.06
25+
$1.93
100+
$1.52
1.65 V
5.5 V
SMD
SC-70
5
Accessories Available
1575216
TEXAS INSTRUMENTS
PCA9543AD
IC,Bus Controller,SOP,14PIN 58M1085
Yes
1
–
–
–
–
–
1575217
TEXAS INSTRUMENTS
PCA9543APW
IC,Bus Controller,TSSOP,14PIN 58M1087
Yes
1
–
–
–
–
–
9386602
EXAR
SP2525A-2EN-L
SWITCH USB POWER CONTROL, SMD, 2525
Termination Type:SMD; Case style:NSOIC; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:2525; IC Generic number:2525; Logic function;
Yes
1
1+
$3.46
25+
$2.84
100+
$2.39
250+
$2.22
more...
–
–
SMD
NSOIC
8
Accessories Available
9386610
EXAR
SP2526-1EN-L
SWITCH USB POWER CONTROL, SMD, 2526
Termination Type:SMD; Case style:NSOIC; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:2526; IC Generic number:2526; Logic function;
Yes
1
1+
$3.46
25+
$2.84
100+
$2.39
250+
$2.22
more...
–
–
SMD
NSOIC
8
Accessories Available
1100698
MICREL
SY55851AUKG
ANYGATE ANY CML, SMD, 55851
Termination Type:SMD; Case style:MSOP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:55851; IC Generic number:55851; Logic function number:;
Yes
1
1+
$23.30
25+
$20.40
100+
$18.20
250+
$14.90
–
–
SMD
MSOP
10
Accessories Available
1100693
MICREL
SY55857LKG
TRNSLTR ANY I/P TO LVPECL, 55857
Termination Type:SMD; Case style:MSOP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:55857; IC Generic number:55857; Logic function nu;
Yes
1
1+
$18.60
25+
$16.30
100+
$14.40
250+
$11.80
–
–
SMD
MSOP
10
Accessories Available
1100700
MICREL
SY89828LHG
TRANSLATOR BUFFER 1:10, SMD, 89828
Termination Type:SMD; Case style:TQFP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:89828; IC Generic number:89828; Logic function;
Yes
1
1+
$55.20
25+
$48.30
100+
$42.90
250+
$35.10
–
–
SMD
TQFP
64