|
|
|
1258249
|
IET LABS
1433-00
|
Decade Box Resistance
Series:1433; Track Resistance:111.1ohm; Temperature Coefficient:+/-5ppm/ C; Adjustment Type:Knob; No. of Decades:4; Resistance Max:111.1ohm; Resistance Min:0ohm 35K9899;
|
|
|
|
1
|
|
|
1433
|
111.1 R
|
–
|
–
|
–
|
|
|
|
1258250
|
IET LABS
1433-02
|
Decade Box Resistance
Series:1433; Track Resistance:1111ohm; Temperature Coefficient:+/-5ppm/ C; Adjustment Type:Knob; No. of Decades:4; Resistance Max:1111ohm; Resistance Min:0ohm 35K9900;
|
|
|
|
1
|
|
|
1433
|
1111 R
|
–
|
–
|
–
|
|
|
|
1258251
|
IET LABS
1433-04
|
Decade Box Resistance
Series:1433; Track Resistance:11.11kohm; Temperature Coefficient:+/-15ppm/ C; Adjustment Type:Knob; No. of Decades:4; Resistance Max:11.11kohm; Resistance Min:0ohm 35K9901;
|
|
|
|
1
|
|
|
1433
|
11.11 kR
|
–
|
–
|
–
|
|
|
|
1258584
|
IET LABS
1433-10
|
Decade Box Resistance
Series:1433; Track Resistance:1.1111kohm; Temperature Coefficient:+/-5ppm/ C; Adjustment Type:Knob; No. of Decades:5; Resistance Max:1.1111kohm; Resistance Min:0ohm; Terminal Ty 71C9272;
|
|
|
|
1
|
|
|
1433
|
1.1111 kR
|
–
|
–
|
–
|
|
|
|
1258252
|
IET LABS
1433-12
|
Decade Box Resistance
Series:1433; Track Resistance:11.111kohm; Temperature Coefficient:+/-5ppm/ C; Adjustment Type:Knob; No. of Decades:5; Resistance Max:11.111kohm; Resistance Min:0ohm 35K9906;
|
|
|
Out of Stock
|
1
|
|
|
1433
|
11.111 kR
|
–
|
–
|
–
|
|
|
|
1258253
|
IET LABS
1433-14
|
Decade Box Resistance
Series:1433; Track Resistance:111.11kohm; Temperature Coefficient:+/-5ppm/ C; Adjustment Type:Knob; No. of Decades:5; Resistance Max:111.11kohm; Resistance Min:0ohm 35K9907;
|
|
|
|
1
|
|
|
1433
|
111.11 kR
|
–
|
–
|
–
|
|
|
|
1258255
|
IET LABS
1433-18
|
Decade Box Resistance
Series:1433; Track Resistance:11.111Mohm; Resistance Max:11.111Mohm; Resistance Min:0ohm 35K9909;
|
|
|
Out of Stock
|
1
|
|
|
1433
|
11.111 MR
|
–
|
–
|
–
|
|
|
|
1258256
|
IET LABS
1433-19
|
Decade Box Resistance
Series:1433; Track Resistance:1111.11ohm; Temperature Coefficient:+/-5ppm/ C; Adjustment Type:Knob; No. of Decades:6; Resistance Max:1111.11ohm; Resistance Min:0ohm 35K9911;
|
|
|
|
1
|
|
|
1433
|
1111.11 R
|
–
|
–
|
–
|
|
|
|
1258257
|
IET LABS
1433-20
|
Decade Box Resistance
Series:1433; Track Resistance:11.1111kohm; Resistance Max:11.1111kohm; Resistance Min:0ohm 35K9912;
|
|
|
|
1
|
|
|
1433
|
11.1111 kR
|
–
|
–
|
–
|
|
|
|
1258258
|
IET LABS
1433-22
|
Decade Box Resistance
Series:1433; Track Resistance:111.111kohm; Temperature Coefficient:+/-5ppm/ C; Adjustment Type:Knob; No. of Decades:6; Resistance Max:111.111kohm; Resistance Min:0ohm 35K9913;
|
|
|
|
1
|
|
|
1433
|
111.111 kR
|
–
|
–
|
–
|
|
|
|
1258259
|
IET LABS
1433-24
|
Decade Box Resistance
Series:1433; Track Resistance:1.11111Mohm; Temperature Coefficient:+/-10ppm/ C; Adjustment Type:Knob; No. of Decades:6; Resistance Max:1.11111Mohm; Resistance Min:0ohm 35K9914;
|
|
|
|
1
|
|
|
1433
|
1.11111 MR
|
–
|
–
|
–
|
|
|
|
1258260
|
IET LABS
1433-26
|
Decade Box Resistance
Series:1433; Track Resistance:11.1111ohm; Temperature Coefficient:+/-15ppm/ C; Adjustment Type:Knob; No. of Decades:6; Resistance Max:11.1111ohm; Resistance Min:0ohm 35K9915;
|
|
|
|
1
|
|
|
1433
|
11.1111 R
|
–
|
–
|
–
|
|
|
|
1258261
|
IET LABS
1433-29
|
Decade Box Resistance
Series:1433; Track Resistance:111.1111kohm; Resistance Max:111.1111kohm; Resistance Min:0ohm 35K9918;
|
|
|
|
1
|
|
|
1433
|
111.1111 kR
|
–
|
–
|
–
|
|
|
|
1258262
|
IET LABS
1433-31
|
Decade Box Resistance
Series:1433; Track Resistance:1.111111Mohm; Resistance Max:1.111111Mohm; Resistance Min:0ohm 35K9919;
|
|
|
Out of Stock
|
1
|
|
|
1433
|
1.111111 MR
|
–
|
–
|
–
|
|
|
|
1258073
|
IET LABS
1433-33
|
Decade Box Resistance
Series:1433; Track Resistance:11.11111Mohm; Resistance Max:11.11111Mohm; Resistance Min:0ohm 07H1998;
|
|
|
Out of Stock
|
1
|
|
|
1433
|
11.11111 MR
|
–
|
–
|
–
|
|
|
|
1258263
|
IET LABS
1433-41
|
Decade Box Resistance
Series:1433; Track Resistance:111111111.11Mohm; Resistance Max:111111111.11Mohm; Resistance Min:0ohm 35K9930;
|
|
|
Out of Stock
|
1
|
|
|
1433
|
111111111.11 MR
|
–
|
–
|
–
|
|
|
|
1600126
|
HONEYWELL S&C / CLAROSTAT
240C
|
Decade Box Resistance
Power Rating:225W; Adjustment Type:Knob; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No 62F730;
|
|
No |
|
1
|
|
|
–
|
–
|
–
|
225 W
|
–
|
|
|
|
4908454
|
TENMA
72-7270
|
RESISTANCE DECADE BOX
Series:72; Temperature, operating range:0°C to +50°C; Decades, No. of:7; Accuracy:1% resistors used throughout; Depth, external:147mm; Length / Height, external:33mm; Power rating:0.3W; Temp, op. m;
|
|
|
|
1
|
|
|
72
|
–
|
–
|
0.3 W
|
0°C to +50°C
|
|
|
|
3346699
|
ELC
DR05
|
DECADE BOX RESISTOR
Series:DR; Tolerance, resistance:±0.5%; Resistor element type:Metal Film; Voltage, rating:250V; Temperature coefficient:±50ppm/°C; Decades, No. of:5; Accuracy:1%; Depth, external:96mm; Length / Heig;
|
|
|
|
1
|
|
|
DR
|
–
|
±0.5%
|
0.5 W
|
–
|
|
|
|
3346705
|
ELC
DR06
|
DECADE BOX RESISTOR
Series:DR; Tolerance, resistance:±0.5%; Resistor element type:Metal Film; Voltage, rating:250V; Temperature coefficient:±50ppm/°C; Decades, No. of:6; Accuracy:1%; Depth, external:96mm; Length / Heig;
|
|
|
|
1
|
|
|
DR
|
–
|
±0.5%
|
0.5 W
|
–
|
|
|
|
3346717
|
ELC
DR07
|
DECADE BOX RESISTOR
Series:DR; Tolerance, resistance:±0.5%; Resistor element type:Metal Film; Voltage, rating:250V; Temperature coefficient:±50ppm/°C; Decades, No. of:7; Accuracy:1%; Depth, external:96mm; Length / Heig;
|
|
|
|
1
|
|
|
DR
|
–
|
±0.5%
|
0.5 W
|
–
|
|
|
|
1543809
|
IET LABS
HPRS-F-6-1
|
Decade Box
Series:HPRS; Resistance Tolerance:+/- 1 %; Power Rating:250W; Voltage Rating:1000VDC; Adjustment Type:Variable; No. of Decades:6; Accuracy:; Resistance Max:1Mohm; Resolution: 35K8002;
|
|
|
|