RoHS compliant items only  |  Advanced Search
   
2008/08/09
 
   

U5-35R 12V — FDK — Miniature

Please note: this product will no longer be stocked.


U5-35R 12V — SOUNDER, PIEZO ELECTRIC — 143405 Image is for illustrative purposes only.
Please refer to product description
 

Manufacturer: FDK

Order Code: 143405

Manufacturer Part No: U5-35R 12V

RoHS :

Description

  • SOUNDER, PIEZO ELECTRIC
  • Connector type:flying lead. red +ve black -ve
  • Current consumption:10mA
  • Depth, external:8mm
  • Distance, sound level:1m
  • Frequency:3.3kHz
  • Length / Height, external:40mm
  • Length, lead:130mm
  • Sound level SPL:70dB
  • Voltage, supply DC max:16V
  • Voltage, supply DC min:6V
  • Width, external:40mm

Availability

Availability: Australia 15 UK Out of Stock

Non-Cancellable; Non-Returnable

Price For: 1

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: $40.20  


Qty

Price

Qty List Price
1 - 9 $40.20
10 - 24 $27.65
25 - 99 $21.67
100 + $17.67
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.012
Approximate weight in primary packaging

Country of Origin: JP Japan
Country in which last significant manufacturing process was carried out