|
|
|
1156599
|
MARLOW INDUSTRIES
NL1025T-01AC
|
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:1.8A; Depth, external:11mm; Length / Height, external:2.1mm; Length, lead:50.8mm; Power rating:5.8W; Temperature, differential:67°C; Serie;
|
|
Yes |
Out of Stock
|
1
|
|
1+
|
$211.00
|
|
|
10+
|
$176.00
|
|
|
25+
|
$159.00
|
|
|
|
Thermoelectric Cooler
|
1.8 A
|
11 mm
|
2.1 mm
|
50.8 mm
|
|
|
|
1156596
|
MARLOW INDUSTRIES
RC12-2.5-01LS
|
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:2.5A; Depth, external:34mm; Length / Height, external:4.04mm; Length, lead:100mm; Power rating:26W; Temperature, differential:68°C; Series;
|
|
Yes |
|
1
|
|
1+
|
$128.00
|
|
|
10+
|
$112.00
|
|
|
25+
|
$99.60
|
|
|
|
Thermoelectric Cooler
|
2.5 A
|
34 mm
|
4.04 mm
|
100 mm
|
|
|
|
1156598
|
MARLOW INDUSTRIES
RC12-4-01LS
|
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:3.7A; Depth, external:34mm; Length / Height, external:3.43mm; Length, lead:100mm; Power rating:39W; Temperature, differential:68°C; Series;
|
|
Yes |
|
1
|
|
1+
|
$126.00
|
|
|
10+
|
$110.00
|
|
|
25+
|
$97.80
|
|
|
|
Thermoelectric Cooler
|
3.7 A
|
34 mm
|
3.43 mm
|
100 mm
|
|
|
|
1156589
|
MARLOW INDUSTRIES
RC12-6-01LS
|
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:5.6A; Depth, external:44mm; Length / Height, external:4.01mm; Length, lead:100mm; Power rating:60W; Temperature, differential:68°C; Series;
|
|
Yes |
|
1
|
|
1+
|
$141.00
|
|
|
10+
|
$124.00
|
|
|
25+
|
$110.00
|
|
|
|
Thermoelectric Cooler
|
5.6 A
|
44 mm
|
4.01 mm
|
100 mm
|
|
|
|
1156590
|
MARLOW INDUSTRIES
RC12-8-01LS
|
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:7.4A; Depth, external:44mm; Length / Height, external:3.63mm; Length, lead:100mm; Power rating:78W; Temperature, differential:68°C; Series;
|
|
Yes |
|
1
|
|
1+
|
$156.00
|
|
|
10+
|
$137.00
|
|
|
25+
|
$122.00
|
|
|
|
Thermoelectric Cooler
|
7.4 A
|
44 mm
|
3.63 mm
|
100 mm
|
|
|
|
1156591
|
MARLOW INDUSTRIES
RC3-2.5-01LS
|
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:2.5A; Depth, external:20.5mm; Length / Height, external:4.04mm; Length, lead:100mm; Power rating:6W; Temperature, differential:68°C; Serie;
|
|
Yes |
Awaiting Delivery
|
1
|
|
1+
|
$100.00
|
|
|
10+
|
$87.90
|
|
|
25+
|
$78.20
|
|
|
|
Thermoelectric Cooler
|
2.5 A
|
20.5 mm
|
4.04 mm
|
100 mm
|
|
|
|
1156592
|
MARLOW INDUSTRIES
RC3-4-01LS
|
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:3.7A; Depth, external:20.5mm; Length / Height, external:3.43mm; Length, lead:100mm; Power rating:10W; Temperature, differential:68°C; Seri;
|
|
Yes |
|
1
|
|
1+
|
$97.00
|
|
|
10+
|
$84.90
|
|
|
25+
|
$75.50
|
|
|
|
Thermoelectric Cooler
|
3.7 A
|
20.5 mm
|
3.43 mm
|
100 mm
|
|
|
|
1156593
|
MARLOW INDUSTRIES
RC3-8-01LS
|
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:7.4A; Depth, external:24.5mm; Length / Height, external:3.63mm; Length, lead:100mm; Power rating:19W; Temperature, differential:68°C; Seri;
|
|
Yes |
|
1
|
|
1+
|
$109.00
|
|
|
10+
|
$95.60
|
|
|
25+
|
$84.90
|
|
|
|
Thermoelectric Cooler
|
7.4 A
|
24.5 mm
|
3.63 mm
|
100 mm
|
|
|
|
1156594
|
MARLOW INDUSTRIES
RC6-4-01LS
|
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:3.7A; Depth, external:28mm; Length / Height, external:3.43mm; Length, lead:100mm; Power rating:22W; Temperature, differential:68°C; Series;
|
|
Yes |
|
1
|
|
1+
|
$110.00
|
|
|
10+
|
$95.80
|
|
|
25+
|
$85.20
|
|
|
|
Thermoelectric Cooler
|
3.7 A
|
28 mm
|
3.43 mm
|
100 mm
|
|
|
|
1156588
|
MARLOW INDUSTRIES
RC6-6-01LS
|
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:5.6A; Depth, external:34mm; Length / Height, external:4.01mm; Length, lead:100mm; Power rating:33W; Temperature, differential:68°C; Series;
|
|
Yes |
|
1
|
|
1+
|
$129.00
|
|
|
10+
|
$113.00
|
|
|
25+
|
$100.00
|
|
|
|
Thermoelectric Cooler
|
5.6 A
|
34 mm
|
4.01 mm
|
100 mm
|
|
|
|
1156595
|
MARLOW INDUSTRIES
RC6-8-01LS
|
THERMOELECTRIC MODULE
Transducer Function:Thermoelectric Cooler; Current, DC max:7.4A; Depth, external:34mm; Length / Height, external:3.63mm; Length, lead:100mm; Power rating:43W; Temperature, differential:68°C; Series;
|
|
Yes |
|
1
|
|
1+
|
$174.47
|
|
|
10+
|
$145.54
|
|
|
25+
|
$131.27
|
|
|
|
Thermoelectric Cooler
|
7.4 A
|
34 mm
|
3.63 mm
|
100 mm
|
|
|
|
596504
|
MARLOW INDUSTRIES
DT12-8LS
|
THERMOELECTRIC MODULE
Current, DC max:7.4A; Depth, external:44mm; Length / Height, external:3.63mm; Length, lead:100mm; Temperature, differential:68°C; Power, heat pumping:71W; Voltage, input max:14.7V; Width, external:;
|
|
|
No Longer Stocked
|
1
|
N/A
|
|
–
|
7.4 A
|
44 mm
|
3.63 mm
|
100 mm
|
Non-Cancellable; Non-Returnable
|
Alternative Products Available
|
|
|
|
936455
|
MARLOW INDUSTRIES
DT3-4-01LS
|
THERMOELECTRIC MODULE
Current, DC max:3.7A; Depth, external:20.5mm; Length / Height, external:3.43mm; Length, lead:100mm; Temperature, differential:68°C; Power, heat pumping:9W; Voltage, input max:3.6V; Width, external:;
|
|
|
No Longer Stocked
|
1
|
N/A
|
|
–
|
3.7 A
|
20.5 mm
|
3.43 mm
|
100 mm
|
Non-Cancellable; Non-Returnable
|
Alternative Products Available
|
|
|
|
596486
|
MARLOW INDUSTRIES
DT6-6LS
|
THERMOELECTRIC MODULE
Current, DC max:5.6A; Depth, external:34mm; Length / Height, external:4.01mm; Length, lead:100mm; Temperature, differential:68°C; Power, heat pumping:30W; Voltage, input max:8.2V; Width, external:3;
|
|
|
No Longer Stocked
|
1
|
N/A
|
|
–
|
5.6 A
|
34 mm
|
4.01 mm
|
100 mm
|
Non-Cancellable; Non-Returnable
|
Alternative Products Available
|
|
|
|
936583
|
UNBRANDED
MI1020T-01AC
|
THERMOELECTRIC MODULE
Available until stocks are exhausted;
|
|
|
|
1
|
|
|
–
|
–
|
–
|
–
|
–
|
Non-Cancellable; Non-Returnable
|