Driver IC type:Solenoid; Case style:TO-220; Temperature, operating range:-55°C to +125°C; Base number:101; Current, output max:3A; IC Generic number:101; Logic function number:101; P;
Driver IC type:Relay; Case style:DIP; Temperature, operating range:-20°C to +85°C; Base number:2981; Current, output max:500mA; IC Generic number:2981; Input type:NPN; Logic function numbe;
Driver IC type:Relay; Case style:DIP; Temperature, operating range:-20°C to +85°C; Base number:2981; Current, output max:500mA; IC Generic number:2981; Input type:NPN; Logic function number:298;
Driver IC type:Solenoid; Case style:TO-220; Temperature, operating range:-55°C to +125°C; Base number:101; Current, output max:3A; IC Generic number:101; Logic function number:101; Pin;
Driver IC type:Relay; Case style:DIP; Temperature, operating range:-20°C to +85°C; Base number:2981; Current, output max:500mA; I; Available until stocks are exhausted Alternative available;
Driver IC type:Relay; Case style:DIP; Temperature, operating range:-25°C to +85°C; Base number:3680; Channels, No. of:4; Current, output max:0.05A; Drivers, No. of:4; IC Generic number:368;