1512650
ROHM
BA7046F-E2
VIDEO SYNC SEPERATOR, SMD
Termination Type:SMD; Case style:SOP; Temperature, operating range:-20°C to +75°C; Temp, op. max:75°C; Temp, op. min:-20°C; Base number:7046; Pins, No. of:8; Voltage, supply max:5.5V;
Yes
1
1+
$1.79
10+
$1.57
100+
$1.25
250+
$1.15
more...
5.5 V
SMD
SOP
8
-20°C to +75°C
1561942
INTERSIL
EL1883ISZ
IC VIDEO SYNC SEPERATOR
Termination Type:SMD; Case style:SOIC; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1883; Pins, No. of:8;
Yes
1
1+
$4.86
10+
$3.81
100+
$3.10
250+
$2.62
more...
–
SMD
SOIC
8
–
Accessories Available
1561957
INTERSIL
EL4511CUZ
IC VIDEO, SUPER SYNC SEPERATOR
Termination Type:SMD; Case style:QSOP; Temp, op. max:70°C; Temp, op. min:0°C; Amplifier IC type:Video Signal Processor; Base number:4511; Pins, No. of:24; Voltage, Vcc:6V; Voltage, supply;
Yes
1
1+
$17.95
10+
$13.95
100+
$11.42
250+
$9.66
more...
5 V
SMD
QSOP
24
–
Accessories Available
9053280
INTERSIL
EL4581CSZ
VIDEO SYNCH SEPERATOR, 4581, SOIC8
Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Amplifiers, No. of:1; Base number:4581; IC Generic number:4;
Yes
1
1+
$8.25
25+
$7.68
50+
$7.12
100+
$6.55
more...
5 V
SMD
SOIC
8
-40°C to +85°C
Accessories Available
1561927
INTERSIL
EL4583CSZ
IC VIDEO SYNC SEPERATOR, 50% CLICE
Termination Type:SMD; Case style:SOIC; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:4583; Pins, No. of:16;
Yes
1
1+
$21.12
10+
$16.42
100+
$13.44
250+
$11.36
more...
–
SMD
SOIC
16
–
Accessories Available
9493468
NATIONAL SEMICONDUCTOR
LM1881M
VIDEO SYNC SEPARATOR, 1881, SOIC8
Termination Type:SMD; Case style:SOIC; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Amplifiers, No. of:1; Base number:1881; IC Generic number:1881;
Yes
1
1+
$5.05
25+
$3.39
50+
$2.48
100+
$2.23
more...
13.2 V
SMD
SOIC
8
0°C to +70°C
Accessories Available
1469221
NATIONAL SEMICONDUCTOR
LM1881M/NOPB
VIDEO SYNC SEPARATOR, SMD
Case style:NSOIC; Pins, No. of:8;
Yes
1
1+
$6.21
10+
$4.35
100+
$3.58
250+
$3.10
more...
–
–
NSOIC
8
–
Alternative Products Available
•
Accessories Available
9488413
NATIONAL SEMICONDUCTOR
LM1881N
VIDEO SYNC SEPARATOR, 1881, DIP8
Case style:DIP; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Amplifiers, No. of:1; Base number:1881; IC Generic number:1881; Logic function number:18;
Yes
1
1+
$5.05
25+
$3.39
50+
$2.48
100+
$2.23
more...
13.2 V
–
DIP
8
0°C to +70°C
Alternative Products Available
•
Accessories Available
1564700
NATIONAL SEMICONDUCTOR
LM1881N/NOPB
VIDEO SYNC SEPERATOR, 8DIP
Case style:MDIP; Temp, op. max:70°C; Temp, op. min:0°C; Base number:1881; Pins, No. of:8; Voltage, supply max:12V;
Yes
1
1+
$4.05
10+
$3.20
100+
$2.65
250+
$2.23
more...
12 V
–
MDIP
8
–
Alternative Products Available
•
Accessories Available
1342329
NATIONAL SEMICONDUCTOR
LMH1981MT
SYNC SEPARATOR, MULTI-FORMAT, SMD
Termination Type:SMD; Case style:TSSOP; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1981; Pins, No. of:14;
Yes
1
1+
$16.35
25+
$13.47
50+
$11.42
100+
$9.95
more...
–
SMD
TSSOP
14
-40°C to +85°C
Accessories Available