RoHS compliant items only  |  Advanced Search
   
2008/08/09
 
   

LV25-P — LEM — Voltage

Please note: this product will no longer be stocked.


LV25-P — VOLTAGE TRANSDUCER, PCB — 560194 Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: LEM

Order Code: 560194

Manufacturer Part No: LV25-P

RoHS :

Description

  • VOLTAGE TRANSDUCER, PCB
  • Transducer Function:Voltage transformer
  • Current, input:10mA
  • Accuracy, percentage:0.9%
  • Linearity:<0.2%
  • Current, output max:25A
  • Temperature, operating range:0°C to +70°C
  • Depth, external:29.2mm
  • Current, output:25mA
  • Length / Height, external:15.9mm
  • Ratio, turns:2500 : 1000
  • Temp, op. max:70°C
  • Temp, op. min:0°C
  • Voltage, supply:15V
  • Width, external:26mm

Availability

Availability: Australia 10 UK 408

Non-Cancellable; Non-Returnable

Price For: 1

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: $124.00  


Qty

Price

Qty List Price
1 - 4 $124.00
5 - 9 $118.00
10 - 24 $113.00
25 - 49 $104.00
50 + $99.10
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:
2612 / CAT

Weight (kg): 0.216
Approximate weight in primary packaging

Country of Origin: CH Switzerland
Country in which last significant manufacturing process was carried out